Intenso 7332053 Power Bank 20000Mah Violet

Order Code:

16-6097

Brand: Intenso MPN: 7332053 EAN-13: 4034303036066
Qty Unit Price (Ex VAT)
1+ £33.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Intenso 7332053 is an advanced power bank charger designed for reliable energy storage and distribution, offering a capacity of 20,000 mAh. Engineered with efficiency in mind, this power bank, in a distinctive violet hue, delivers portable power to a wide range of electrical devices, including smartphones, tablets, and other USB-compatible electronics. The substantial energy reserve of the Intenso Power Bank F20000 is suitable for providing multiple charges to devices on a single cycle, making it an essential tool in both everyday and demanding engineering scenarios where mobility and consistent power supply are critical. Designed to meet high standards of performance, it is a dependable choice for project sites, fieldwork, and in situations requiring provisional power backup.
Type Power bank
Capacity 20000mAh
Colour Violet
Capacity (mAh, Ah) 20.000mAh
Maximum Output Current 3A
Product Type Power bank
Wireless charging No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot