Intenso 3720202 Buds Micro T200 In-ear headphones white

MPN
3720202
Brand
Intenso
EAN-13
4034303035427
Order Code
16-6039
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £23.94 £20.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 13/10/2026

Intenso 3720202 Buds Micro T200 In-ear headphones are a specialised audio device designed for users seeking compact and efficient auditory solutions. These in-ear headphones, finished in white, feature a lightweight and ergonomic design suitable for prolonged usage, ensuring user comfort and audio fidelity. Engineered to deliver distinct and balanced sound performance, the Buds Micro T200 integrate seamlessly into various technical environments such as communications equipment, portable electronic devices, and personal computing applications where audio clarity is paramount. Their wired connectivity ensures a stable and uninterrupted signal, making them a practical choice for engineers and technicians who require reliable audio hardware in their work.
Type In ear
Cable Length Wireless
Colour White
Frequency Range 20 - 20.000Hz
Weight 0.128
Depth 51.50mm
Height 30.50mm
Width 51.50mm

Reviews

Be the first to submit a review

Trustpilot