Intellinet 740920 RJ45 Network cable CAT 6A 5m Grey Shielded Halogen-free

MPN
740920
Brand
Intellinet
EAN-13
0766623740920
Order Code
16-5982
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £5.99 £5.38
10+ £5.17
50+ £5.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack order, lead time 8 weeks


Intellinet 740920 is a robust network cable assembly designed for high-performance network environments, featuring a Category 6A RJ45 connection and a length of 5 metres. The cable supports enhanced data transmission rates suitable for Cat 6A and Cat 7 infrastructure, making it ideal for high-speed Ethernet applications. Constructed from copper with comprehensive shielding, including metal foil and braided layers, this grey-coloured cable ensures minimal electromagnetic interference and maintains signal integrity over extended runs. Moreover, its halogen-free composition contributes to reduced toxicity and smoke emission in the event of fire, aligning with safety requirements in sensitive installations such as data centres, office networks, and telecommunications systems where reliable connectivity and compliance with stringent standards are essential.
Type Network cable, patch cable
Length 5.00m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 26
Cable Design Round
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat7
Cable Use Networks
Cabling technology 10GBase-T
Certification EIA/TIA 568B
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 gender Male
Connector contacts plating Gold
Connector shield material Aluminium
Connector shielding Yes
Connector Version straight
Core Material Copper
Data transfer rate 10000 Mbit/s
Ethernet interface type 10 Gigabit Ethernet
Frequency 600 MHz
Halogen free Yes
Harmonized System (HS) code 84733080
Jacket Material Low smoke zero halogen (LSZH)
Max. frequency 500MHz
Plug and Play Yes
Product colour Grey
Quantity per pack 1 pc(s)
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug
Weight 160g

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot