Intellinet 740869 RJ45 Network Cable Grey CAT 6A S/FTP 3m Halogen-free

MPN
740869
Brand
Intellinet
EAN-13
0766623740869
Order Code
16-5979
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £4.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Intellinet 740869, also identified by the manufacturer's part number 00766623740869, is a high-performance CAT 6A S/FTP network cable designed for advanced networking applications. This 3-metre grey patch cable features a halogen-free copper construction, providing a reliable and safer connectivity solution by reducing toxic fume emissions in the event of a fire. Equipped with RJ45 connectors, the cable's design incorporates both metal foil and braided shielding to minimise electromagnetic interference, ensuring optimal signal integrity for data transmissions. Commonly utilised in environments requiring high-speed network connections, such as data centres and enterprise networking setups, this cable is well-suited for supporting CAT 6A and CAT 7 standards, delivering robust performance across demanding Ethernet networks.
Type Network cable, patch cable
Length 3.00m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 26
Cable Design Round
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat7
Cable Use Networks
Cabling technology 10GBase-T
Certification EIA/TIA 568B
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 gender Male
Connector contacts plating Gold
Connector shield material Aluminium
Connector shielding Yes
Connector Version straight
Core Material Copper
Data transfer rate 10000 Mbit/s
Ethernet interface type 10 Gigabit Ethernet
Frequency 600 MHz
Halogen free Yes
Harmonized System (HS) code 84733080
Jacket Material Low smoke zero halogen (LSZH)
Max. frequency 500MHz
Plug and Play Yes
Product colour Grey
Quantity per pack 1 pc(s)
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug
Weight 100g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot