Intellinet 739832 RJ45 Network Cable Patch CAT 6 SFTP 025 m Blue Halogen-free

MPN
739832
Brand
Intellinet
EAN-13
0766623739832
Order Code
16-5969
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
3+ £1.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 3 working days - 259 in stock

Intellinet 739832 is a high-quality RJ45 network cable designed to support efficient and reliable data transmission. This CAT 6 patch cable, measuring 0.25 metres in length, incorporates S/FTP shielding, which includes both a metal foil shield and a braided shield, to minimise electromagnetic interference and crosstalk. As an LS0H (Low Smoke Zero Halogen) cable, it is particularly suited for environments where fire safety is a concern, providing reduced smoke and toxic emissions. The cable's blue colour allows for easy identification in complex wiring systems, making it ideal for use in structured cabling installations, data centres, and network setups where precise cable management is critical. Engineers can depend on this halogen-free ethernet cable for connecting routers, switches, and other network devices requiring stable and high-speed connections.
Type Network cable, patch cable
Length 0.25m
Colour Blue
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 28
AWG wire size 28
Cable Design Round
Cable shielding S/FTP (S-STP)
Cable standard Cat6
Cable Use Networks
Certification ISO/IEC 11801 & TIA/EIA 568B
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Core Material Copper
Halogen free Yes
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Plug and Play Yes
Product colour Blue
Quantity per pack 1 pc(s)
Shielding S/FTP
Snagless cable boot Yes
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug
Weight 0.016

Reviews

Be the first to submit a review

Trustpilot