Intellinet 737302 RJ45 Network cable CAT 5e U/UTP Grey 0.25 m

MPN
737302
Brand
Intellinet
EAN-13
0766623737302
Order Code
16-5968
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
10+ £0.411
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 74 in stock

Intellinet 737302 is a high-quality network cable designed for reliable Ethernet connections, featuring a Cat 5e U/UTP construction. This grey patch cable is equipped with RJ45 connectors on both ends, ensuring seamless integration into network systems. With a length of 0.25 metres, it is ideal for short-range applications where minimal signal attenuation is crucial, such as linking network switches to routers or connecting to network interface cards within a confined space. The cable supports fast data transmission suitable for typical office and home networking tasks. Its sturdy construction and compliant design make it a dependable choice for engineers seeking efficient and effective networking solutions.
Type Network cable, patch cable
Length 0.25m
Colour Grey
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 26
Cable Design Round
Cable shielding U/UTP (UTP)
Cable standard Cat5e
Cable Use Networks
Conductor Material Copper-Clad Aluminium (CCA)
Connection Type RJ45
Connector 1 RJ-45
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Core Material CCA
Halogen free No
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 100MHz
Plug and Play Yes
Product colour Grey
Quantity per pack 1 pc(s)
Shielding U/UTP
Snagless cable boot Yes
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot