Intellinet 736138 RJ45 Patch Cable CAT 6 S/FTP 3m Grey

MPN
736138
Brand
Intellinet
EAN-13
0766623341301
Order Code
21-1364
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

Halogen-free Cat 6 - Performance for many areas of application This Intellinet Cat 6 network cable is ideal for network and audio/video installations, both in the SOHO and SMB-area. The effective S/FTP-shielding in this 28-AWG-copper cable protects against interference. Gigabit Ethernet speed (1000 Mbit/s) is supported for excellent performance with high-speed data transfers, etc. with HDMI repeaters and extenders, as well as the PoE-applications. Low-Smoke, Zero Halogen (LSZH) In case of a fire can plastics hydrogen chloride and other harmful gases. To prevent this, the thermoplastic materials in the coating of this cable halogen-free and provide for particularly low smoke. Korridierende or corrosive acids are not released. This text is machine translated.
Cable Length 3m
Colour Grey
Type Network cable, patch cable

Reviews

Be the first to submit a review

Trustpilot