Intellinet 720014 patch panel 24 ports 483 mm 19 inch CAT 6 network use

MPN
720014
Brand
Intellinet
EAN-13
0766623720014
Order Code
16-5966
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £53.26 £45.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Intellinet 720014 is a high-performance patch panel designed for 24-port connectivity, with dimensions of 483 mm by 19 inches, tailored for Category 6 network applications. This product, alternatively known as 1284583 - Intellinet 720014, supports high-speed Ethernet standards, making it suitable for large-scale data centres and telecommunication networks where reliable data transmission is critical. The panel is crafted for rigorous engineering environments, providing a robust solution for network cabling management, featuring RJ45 interfaces that ensure precise connections and transmit data efficiently across complex systems. Utilising this patch panel facilitates organised network infrastructure, enhancing signal integrity and system resilience in structured cabling systems.
Type Network patch panel
Cable shielding F/UTP (FTP)
Cable types supported Cat6
Certification CE, UL
Colour Multicolour
Compliance certificates RoHS
Connection Method RJ45, auto-negotiation
Connections RJ45
Connector contacts plating Gold
Connector(s) RJ-45
Depth 482mm
Ethernet interface type Fast Ethernet, Gigabit Ethernet
Harmonized System (HS) code 85371098
Height 43mm
Length 109mm
Mounting Rack mounting
Networking standards IEEE 802.3, IEEE 802.3ab, IEEE 802.3u
Operating temperature (T-T) -40 - 70°C
Patch panel Design Equipped
Ports quantity 24
Product colour Grey
Product Type Network patch panel
Rack capacity 1U
Rack size 483 mm (19")
Specification CAT 6
Transfer Rate 1 GBit/s
Weight 2.16kg
Width 482mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot