Intellinet --Conrad Network patch panel 658595

Intellinet network patch panels are essential components in network infrastructure, providing multiple ports for efficient cable management and connectivity in various settings.
Description Image Product Buy Pricing (Ex VAT) Cable shielding Colour Dimensions (WxDxH) Cable types supported Certification Compliance certificates Connection Method Connections Height Connector contacts plating Connector(s) Depth Patch panel Design Rack unit Ethernet interface type Harmonized System (HS) code Ports quantity Product colour Length Networking standards
Intellinet 714860 Network patch panel 10 ports 254 mm 1 U Unequipped
Intellinet 714860 Network patch panel 10 ports 254 mm 1 U Unequipped
Standard range
Order code: 16-5965
MPN: 714860

Despatched within 3 working days - 9 in stock
1+ £4.04
Price per unit Ex VAT
Black 254 x 8 x 44.45 mm 44.45mm Unequipped 1U 10 Black
Intellinet 720014 patch panel 24 ports 483 mm 19 inch CAT 6 network use
Intellinet 720014 patch panel 24 ports 483 mm 19 inch CAT 6 network use
Extended range
Order code: 16-5966
MPN: 720014

Available to back orderBack order, lead time 4 weeks
1+ £45.27
Price per unit Ex VAT
F/UTP (FTP) Multicolour Cat6 CE, UL RoHS RJ45, auto-negotiation RJ45 43mm Gold RJ-45 482mm Equipped Fast Ethernet, Gigabit Ethernet 85371098 24 Grey 109mm IEEE 802.3, IEEE 802.3ab, IEEE 802.3u

Trustpilot