Intellinet 714860 Network patch panel 10 ports 254 mm 1 U Unequipped

MPN
714860
Brand
Intellinet
EAN-13
0766623714860
Order Code
16-5965
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 9 in stock

Intellinet 714860, also known under the alternative description 1888261, is a network patch panel designed for structured cabling systems. This 10-port, 254 mm, 1U unequipped patch panel is crafted to provide flexibility and efficiency in managing network connections, ideal for both residential and commercial environments. As an unequipped panel, it offers customisation options specific to various network configurations, making it a versatile component for IT professionals and network engineers. Engineered for durability and reliability, the panel serves applications such as data centres and telecommunications infrastructure, ensuring streamlined connectivity and ease of maintenance.
Type Network patch panel
Colour Black
Dimensions (WxDxH) 254 x 8 x 44.45 mm
Height 44.45mm
Mounting Rack mounting
Patch panel Design Unequipped
Ports quantity 10
Product colour Black
Product Type Network patch panel
Rack capacity 1U
Rack size 254 mm (10")
Rack unit 1U
Weight 0.17
Width 254mm

Reviews

Be the first to submit a review

Trustpilot