Intellinet 561266 PoE extender 1 GBit/s IEEE 802.3af and 802.3at 25.5 W

MPN
561266
Brand
Intellinet
EAN-13
0766623561266
Order Code
16-5954
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £48.86 £41.53
10+ £40.63
50+ £40.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Intellinet 561266, also known as 2189533, is a PoE extender designed to enhance the functionality of network systems by amplifying Ethernet signals to extend their range. Compliant with IEEE 802.3af and 802.3at standards, it supports data transfer rates of up to 1 Gbit/s and delivers power up to 25.5 W, facilitating uninterrupted power and data transmission over longer distances. This feature makes it particularly useful in network installations where direct power sources are inaccessible, such as in surveillance systems, wireless access points, and remote telecommunication devices. Its robust design ensures reliable performance in diverse engineering environments, optimising the operational reach of Ethernet networks without additional cabling infrastructure.
Type PoE extender
Wireless Standard IEEE 802.3, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at, IEEE 802.3u
10G support No
Basic switching RJ-45 Ethernet ports quantity 3
Basic switching RJ-45 Ethernet ports type Gigabit Ethernet (10/100/1000)
Cable types supported Cat5, Cat5e
Certification FCC Class A, CE
Colour Multicolour
Copper ethernet cabling technology 10BASE-T, 100BASE-TX, 1000BASE-T
Depth 77mm
Harmonized System (HS) code 85176990
Height 28mm
Housing Material Metal
Jumbo frames support Yes
LAN Data Transfer Rate 1 GBit/s
LED indicators Yes
Length 77mm
MAC address table 2048 entries
Manual Yes
Operating relative humidity (H-H) 5 - 90%
Operating temperature (T-T) -10 - 45°C
Packet buffer memory 0.256 MB
Power consumption (typical) 30 W
Power over Ethernet (PoE) Yes
Power over Ethernet (PoE) power per port 25 W
Product colour Black
Product Type PoE extender
Storage temperature (T-T) -40 - 70°C
Store-and-forward Yes
Switch Type Unmanaged
Switching Capacity 6 Gbit/s
Weight 0.235
Width 140mm

Reviews

Be the first to submit a review

Trustpilot