Intellinet --Conrad PoE extender 658596

Intellinet manufactures PoE extenders designed to enhance network connectivity by providing power and data transmission over Ethernet cables, supporting various IEEE standards and suitable for outdoor and indoor use.
Description Image Product Buy Pricing (Ex VAT) Wireless Standard 10G support Basic switching RJ-45 Ethernet ports quantity Cable types supported Cabling technology Basic switching RJ-45 Ethernet ports type Certification Compliance certificates Copper ethernet cabling technology Depth Ethernet LAN (RJ-45) ports Height International Protection (IP) code Housing Material Jumbo frames support LAN Data Transfer Rate Length LED indicators Operating relative humidity (H-H) Manual
Intellinet 561266 PoE extender 1 GBit/s IEEE 802.3af and 802.3at 25.5 W
Intellinet 561266 PoE extender 1 GBit/s IEEE 802.3af and 802.3at 25.5 W
Standard range
Order code: 16-5954
MPN: 561266

Despatched within 4 working days - 12 in stock
1+ £41.53
10+ £40.63
50+ £40.54
Price per unit Ex VAT
IEEE 802.3, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at, IEEE 802.3u No 3 Cat5, Cat5e Gigabit Ethernet (10/100/1000) FCC Class A, CE 10BASE-T, 100BASE-TX, 1000BASE-T 77mm 28mm Metal Yes 1 GBit/s 77mm Yes 5 - 90% Yes
Intellinet 561648 Intellinet 2-Port Outdoor Gigabit PoE Extender IEEE 802.3bt
Intellinet 561648 Intellinet 2-Port Outdoor Gigabit PoE Extender IEEE 802.3bt
Extended range
Order code: 16-5955
MPN: 561648

Available to back orderBack order, lead time 8 weeks
1+ £109.97
10+ £107.94
50+ £107.74
Price per unit Ex VAT
IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at, IEEE 802.3bt, IEEE 802.3i, IEEE 802.3u, IEEE 802.3x Cat5e 10/100/1000Base-T(X) FCC Class A, CE, RoHS RoHS 150mm 3 38mm IP67 10 / 100 / 1000 MBit/s 115mm 10 - 90%

Trustpilot