Intellinet 508179 10 Gigabit Copper SFP+ Transceiver Module RJ45 30m Cat6a

MPN
508179
Brand
Intellinet
EAN-13
0766623508179
Order Code
21-1350
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £91.44 £82.67
10+ £81.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

10 Gigabit SFP+ Mini-GBIC Transceivers for RJ45 cables The new line of Intellinet Network Solutions Enhanced Small Form Factor Pluggable (SFP+) transceivers combines high performance and affordability. A metal housing reduces electromagnetic interference and significantly increases the service life of the transceiver modules. 10 Gigabit Ethernet connections via copper RJ45 cabling with an impressive data transfer rate of up to 10 Gigabit per second when using Cat6a (extended Cat6 cabling with improved specifications), this SFP + copper transceiver is a versatile and above all powerful connection point for your server or workstation. State-of-the-Art NBASE-T™ technology Thanks to the IEEE 802.3bz standard, the 10 Gigabit copper SFP + transceiver module from Intellinet Network Solutions also supports Gigabit speeds using Cat6 and Cat5e network cables. CAT6 transmits and receives data at up to 5 Gbps, while the Cat5e cable still reaches a high 2.5 Gbps. Compatibility Compatibility in your network is important. The 10 Gigabit SFP+ Mini-GBIC transceiver for RJ45 cable can be used with any Intellinet Network Solutions SFP + enabled network switch or any other Multi Source Agreement (MSA) compliant SFP + switch. And because the Intellinet Network Solutions SFP + transceiver module is set to transfer the part number MA-SFP-10G-T, compatibility with your Cisco equipment is also ensured. Hot-pluggable The 10 Gigabit SFP+ mini-GBIC transceiver for RJ45 cables from Intellinet Network Solutions is fully hot-pluggable. This allows you to install the module without restarting your network switch and provides uninterrupted traffic.
Type Gigabit Ethernet Switch

Reviews

Be the first to submit a review

Trustpilot