Intellinet 342155 RJ45 Network cable CAT 6 U/UTP Red 1.50m

MPN
342155
Brand
Intellinet
EAN-13
0766623342155
Order Code
16-5948
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
3+ £1.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 3 working days - 295 in stock

Intellinet 342155 is a high-quality RJ45 network cable designed for reliable and efficient data transmission. This patch cable features CAT 6 U/UTP (unshielded twisted pair) construction, ensuring that it meets rigorous standards for performance, making it suitable for high-speed data applications. The cable measures 1.50 metres in length, providing ample reach for typical networking requirements and is coloured red for easy identification among other cables. Terminated with RJ45 connectors at both ends, the cable facilitates seamless connections between network devices such as routers, switches, and computers, making it ideal for use in both residential and enterprise environments where network reliability and performance are essential. The use of aluminium-clad copper (CCA) conductors provides a cost-effective solution while maintaining robust signal integrity.
Type Network cable, patch cable
Length 1.50m
Colour Red
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 24
AWG wire size 24
Cable Design Round
Cable shielding U/UTP (UTP)
Cable standard Cat6
Cable Use Networks
Certification EIA/TIA
Conductor Material Copper-Clad Aluminium (CCA)
Connection Type RJ45
Connector 1 RJ-45
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Core Material CCA
Halogen free No
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Product colour Red
Quantity per pack 1 pc(s)
Shielding U/UTP
Snagless cable boot Yes
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug
Weight 60g

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot