Intel AX211.NGWG.NV Wi-Fi adapter 2230 2x2 No vPro M.2 2400 MBit/s

MPN
AX211.NGWG.NV
Brand
Intel
EAN-13
0675901878760
Order Code
16-5939
Country of Origin
USA
Qty Unit Price (Ex VAT)
1+ £16.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockBack-order availability date - 14/10/2026

Intel's AX211.NGWG.NV Wi-Fi adapter is an advanced networking component, designed specifically for high-speed wireless communications. With support for the latest Wi-Fi 6E standard, this M.2 2230 form factor adapter operates at frequencies up to 2400 MBit/s, ensuring robust and efficient data transfer. This model employs a 2x2 antenna configuration for improved signal reliability and throughput, yet it does not support Intel's vPro technology, making it ideal for consumer and non-business-focused applications. Widely used in engineering domains, such as in laptops and compact computing devices, the adapter enhances network connectivity for demanding tasks such as real-time analytics and streaming of high-resolution media. Its M.2 interface ensures seamless integration with modern motherboards and computing systems.
Type Wi-Fi adapter
Dual Band compatibility 2.4 GHz and 5 GHz
Height 2.4mm
Interfaces M.2
Length 30mm
Weight 2.83kg
Width 22mm
Wi-Fi Speed 6 GHz 2400 MBit/s
Wi-Fi transmission rate (max.) 2400 MBit/s

Reviews

Be the first to submit a review

Trustpilot