Inkovideo V-811-8MW IP CCTV Camera 3840x2160p LAN 2160p

MPN
V-811-8MW
Brand
Inkovideo
EAN-13
4260383612436
Order Code
09-4807
Country of Origin
China
View Full Product Range (5)

Discontinued


The Inkovideo V-811-8MW is a LAN IP CCTV camera capable of capturing ultra-high-definition video at 3840 x 2160 pixels. It is ideal for both indoor and outdoor surveillance, providing clear and detailed imagery essential for security applications. This network camera is commonly used in residential and commercial properties to monitor and secure premises effectively.
Type CCTV camera
Resolution 3840 x 2160 p
(Ø) 110.8mm
App compatibility Yes
Camera type Dome camera
Cloud integration Manufacturer-specific
Colour White
Dimensions (Ø x H) 110.8 mm x 84.7 mm
Enclosure material Aluminium alloy
Focal Length 2,8mm
Height 84.7mm
IR range (max.) 30m
Light sensitivity (- IR) 0.005lx
Light sensitivity (+ IR) 0lx
Max. viewing angle hor. 107°
Misc Attribute microSD card (up to 256 GB)
Sensor Size 9.07 mm (1/2.8")
Sensor Type CMOS
Signal standard IP
Transfer Type LAN
Used at Outdoors
Vertical viewing angle 57°
Weight 520g

Trustpilot