Inkovideo INKO-TY557 WLAN IP CCTV Camera 4MP Night Vision 2-Way Audio

MPN
INKO-TY557
Brand
Inkovideo
EAN-13
4260383612825
Order Code
09-4803
Country of Origin
China
View Full Product Range (5)

Discontinued


The Inkovideo INKO-TY557 is a Wi-Fi IP CCTV camera offering 2560 x 1440p resolution for clear video monitoring. This network IP camera is ideal for both home security and business surveillance, providing reliable performance over internet and LAN connections. Its advanced features make it suitable for remote monitoring and high-quality video recording in various settings.
Type CCTV camera
IP Rating IP66
Resolution 2560 x 1440 p
App compatibility Yes
Camera type Bullet camera
Cloud integration Tuya
Colour White
Depth 230mm
Dimensions (W x H x D) 67 x 79 x 230 mm
Focal Length 3,6mm
Height 79mm
IR range (max.) 25m
Misc Attribute microSD card (up to 128 GB)
Power Supply PSU
Sensor Size 9.07 mm (1/2.8")
Sensor Type CMOS
Signal standard IP
Transfer Type Wi-Fi
Used at Outdoors
Weight 486g
Width 67mm
Wi-Fi standard IEEE802.11b

Trustpilot