Infineon Technologies IR2184SPBF IGBT MOSFET Driver SOIC-8 2 Channel

MPN
IR2184SPBF
EAN-13
2050009811938
Order Code
16-5841
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

Infineon Technologies' IR2184SPBF is a high-performance IGBT and MOSFET driver IC packaged in an SOIC-8 configuration with two channels. This device is designed to enhance the switching performance of field effect transistors, such as MOSFETs and IGBTs, by providing the necessary gate drive voltage to optimise switching efficiency and minimise losses. It integrates robust protection features, including under-voltage lockout and shoot-through prevention, thus ensuring reliable operation across a range of power electronics environments. The IR2184SPBF is well-suited for applications in motor control, power conversion, and inverter systems, where precise control of gate signals and effective management of gate-drain voltages are essential for achieving high efficiency and performance. Its compact size and reliable operation make it a preferred choice for engineers dealing with high-frequency power switching designs.
Type IR2184SPBF
Channels 2
Content 1
Enclosure SOIC 8
Maximum Operating Temperature +125°C
Mounting Type Surface-mount
Operating temperature (min.) -40°C
Product Type IGBT

Reviews

Be the first to submit a review

Trustpilot