Infineon Technologies BCX41E6327HTSA1 Transistor PNP SOT-23 Tape Full reel

MPN
BCX41E6327HTSA1
EAN-13
2050009803872
Order Code
16-5758
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.180
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

Infineon Technologies' BCX41E6327HTSA1 is a bipolar junction transistor (BJT) designed with a PNP configuration, housed in a SOT-23 package suitable for surface mounting. This discrete silicon transistor is engineered for low power amplification and switching applications, offering high current gain and low saturation voltage, making it ideal for various analogue circuits. The transistor's compact form factor enhances circuit design flexibility and space efficiency, particularly in compact electronic devices. It is typically employed in signal processing, switching operations, and general-purpose amplification tasks in consumer electronics, communication devices, and industrial control systems.
Type Transistor (BJT) - Discrete
Collector Current 0.8A
Collector emitter Voltage U(CEO) 32V
Content 1
DC Current gain hFE - reference Current 250µA
Enclosure SOT 23
Mounting Type Surface-mount
Power (max) P(TOT) 0.33W
Transit frequency f(T) 0.2GHz

Reviews

Be the first to submit a review

Trustpilot