Infineon Technologies BCR191E6327HTSA1 Digital transistor PNP SOT-23

MPN
BCR191E6327HTSA1
EAN-13
2050009810009
Order Code
16-5743
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £0.079
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 300 in stock

Infineon Technologies BCR191E6327HTSA1 is a digital transistor designed as a PNP type in a compact SOT-23 package. This silicon-based device integrates a resistor-equipped package, offering an efficient solution for applications requiring input interfaces in digital circuits. Utilised primarily in switching applications, it aids in the miniaturisation of electronic devices, particularly in situations where board space optimisation is crucial. The BCR191E6327HTSA1 is ideal for driving low current loads and offers engineers a reliable option for logic level conversion and current amplification tasks in various electronic designs. Its configuration allows engineers to utilise it effectively in a broad range of digital logic circuits and interface adaptations.
Type Digital transistor
Collector Current 100mA
Collector emitter Voltage U(CEO) 50V
Content 1
Enclosure SOT 23
Mounting Type Surface-mount
Power (max) P(TOT) 0.20W

Reviews

Be the first to submit a review

Trustpilot