Infineon Technologies BCR108E6327HTSA1 NPN digital transistor SOT-23 package

MPN
BCR108E6327HTSA1
EAN-13
2050009807689
Order Code
16-5734
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
100+ £0.247
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 284 in stock

Infineon Technologies BCR108E6327HTSA1 is a NPN digital transistor housed in a compact SOT-23 package. This silicon-based transistor integrates bias resistors, making it suitable for digital switching applications without the need for external components, thus simplifying circuit design and reducing complexity. Its design ensures reliable performance within its specified electrical limits, offering efficiency in low-power automated systems. The BCR108E6327HTSA1 is typically employed in various engineering applications such as signal processing, driving LED arrays, and as a switching component in telecommunications and consumer electronics. Its integration within circuitries aimed at lightweight and space-saving configurations makes it an ideal choice for modern electronic devices requiring efficient signal control.
Type Digital transistor
Collector Current 100mA
Collector emitter Voltage U(CEO) 50V
Content 1
Enclosure SOT 23
Mounting Type Surface-mount
Power (max) P(TOT) 0.20W

Reviews

Be the first to submit a review

Trustpilot