Infineon BCW68HE6327HTSA1 SOT 23 PNP Transistor on full reel

Order Code:

16-5757

Brand: Infineon Technologies MPN: BCW68HE6327HTSA1 EAN-13: 2050009803865
Qty Unit Price (Ex VAT)
50+ £0.100
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
394 in stock, despatched in 4 working days

Infineon Technologies BCW68HE6327HTSA1 is a SOT-23 package PNP bipolar junction transistor (BJT) designed for discrete component integration in electronic circuits. This transistor is a crucial component in analogue and digital applications, owing to its efficient current modulation properties inherent to silicon semiconductor materials. It finds utility in general-purpose amplification and switching applications where medium voltage and current levels are required, thus making it suitable for a variety of circuits such as audio amplifiers and digital switching systems. By providing reliable performance, the BCW68HE6327HTSA1 offers engineers versatility in designing compact and efficient electronic devices. Its robust SOT-23 enclosure ensures ease of handling during PCB assembly, making it an ideal choice for both prototyping and mass production.
Type Transistor (BJT) - Discrete
Collector Current 0.8A
Collector emitter Voltage U(CEO) 32V
Content 1
DC Current gain hFE - reference Current 250µA
Enclosure SOT 23
Mounting Type Surface-mount
Power (max) P(TOT) 0.33W
Transit frequency f(T) 0.2GHz

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot