Infineon BCR512E6327HTSA1 NPN digital transistor SOT-23 high-speed switching

MPN
BCR512E6327HTSA1
EAN-13
2050009810023
Order Code
16-5749
Country of Origin
Austria
Qty Unit Price (Ex VAT)
50+ £0.348
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 499 in stock

Infineon Technologies BCR512E6327HTSA1 is a high-speed NPN digital transistor housed in a compact SOT-23 package, designed for efficient switching applications. This silicon-based bipolar transistor integrates multiple resistors, enabling it to function effectively in digital circuits by minimising component count and board space. Its primary use is in driving low to medium power loads, ideal for interfacing microcontroller outputs with larger loads like LEDs or relays, making it well-suited for consumer electronics and automotive applications. The BCR512E6327HTSA1 ensures reliable performance through its optimised switching characteristics and robust thermal stability, qualities essential for maintaining operational integrity in varied thermal environments.
Type Digital transistor
Collector Current 500mA
Collector emitter Voltage U(CEO) 50V
Content 1
Enclosure SOT 23
Mounting Type Surface-mount
Power (max) P(TOT) 0.33W

Reviews

Be the first to submit a review

Trustpilot