IMOU Ipiece-S2VBP-5M0WR Rex VT Pro CCTV Camera 5MP Pan 355° Tilt 90°

MPN
IPC-S2VBP-5M0WR-imou
Brand
IMOU
EAN-13
6976391037113
Order Code
09-4784
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £96.00 £81.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 04/12/2026

The IMOU Rex VT Pro IPC-S2VBP-5M0WR-imou Wi-Fi IP CCTV camera offers a resolution of 2880 x 1620 pixels, providing high-quality video surveillance. This network IP camera is suitable for both indoor and outdoor security applications. With Wi-Fi connectivity, it allows for easy installation and remote access to footage.
Type CCTV camera
Resolution 2880 x 1620 p
AC adapter included Yes
App compatibility Yes
Audio detection Yes
Auto-tracking Yes
Battery Capacity 2000mAh
Battery Included Yes
Built-in HDD No
Built-in microphone Yes
Built-in speaker(s) Yes
Cables included USB
Camera pan control Yes
Camera tilt control Yes
Camera type Rotatable/tilting camera
Card reader integrated Yes
Cloud integration Manufacturer-specific
Colour Black
Compatible memory cards MicroSD (TransFlash), MicroSDHC, MicroSDXC
Compliance certificates CE, UKCA
Configurable region Yes
Connectivity technology Wireless
Day/night mode Yes
DC output current 1.5 A
DC output voltage 5
Depth 63mm
Digital zoom 8x
Dimensions (W x H x D) 60 x 124.5 x 63 mm
Display diagonal 6.1 cm (2.4)
Ethernet LAN No
Fixed focal length 3.6mm
Focal Length 3,6mm
Frame Rate 15 fps
Height 124.5mm
IR range (max.) 20m
LED indicators Yes
Lens viewing angle, diagonal 108°
Lens viewing angle, horizontal 87°
Lens viewing angle, vertical 48°
Max. viewing angle hor. 87°
Maximum memory card size 256 GB
Maximum operating distance 50m
Maximum resolution 2880 x 1620 pixels
Misc Attribute microSD card (up to 256 GB)
Mobile operating systems supported Android, iOS
Mounting Type Desk
Night vision Yes
Night vision distance 20m
Number of cameras 1
Number of lenses 1
Operating relative humidity (H-H) 0 - 95%
Operating temperature (T-T) -10 - 45°C
Optical sensor size 25.4 / 2.7 mm (1 / 2.7)
Pan range 0 - 355°
Placement supported Indoor
Power consumption (typical) 7.3 W
Power source type Battery, DC
Privacy protection Yes
Product colour Black
Progressive scan Yes
Quick start guide Yes
Reset button Yes
Sensor Size 8.5 mm (1/3")
Sensor Type CMOS
Signal standard IP
Sustainability compliance Yes
Tilt angle range 0 - 90°
Total megapixels 5 MP
Transfer Type Wi-Fi
Used at Indoors
Video compression formats H.264, H.265
Video motion detection Yes
Weight 290g
Width 60mm
Wi-Fi Yes
Wi-Fi standards 802.11b, 802.11g, Wi-Fi 4 (802.11n)
Zoom capability Yes

Reviews

Be the first to submit a review

Trustpilot