IMO B10R2040-30-B3 40A 2P RCCB 30mA Type B 3 Mod

MPN
B10R2040-30-B3
Brand
IMO
Order Code
28-4083
Country of Origin
China
Qty Was Unit Price (Inc VAT)
1+ £83.06 £66.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockContact us for additional stock

This IMO Residual Current Circuit Breaker has been designed for the protection of electrical installations against earth fault / leakage current. This Type B3 module provides protection against DC smooth residual current >6mA, and is manufactured in accordance with IEC 61008-1 and IEC 62423.


  • Type: RCCB
  • Poles: 1 pole + Neutral
  • Rated current: 40A
  • Type B
  • Residual operating current: 30mA
  • Residual DC Smooth Current: 6mA
  • Residual tripping current range: 0.5 - 1A
  • Short Circuit Capacity: 10kA
  • Rated Voltage: 230V AC
  • IMO type B10R2040-30-B3
Type RCCB
Current Rating 40A
Voltage Rating - AC 230V AC
No. of Poles 2
Mounting DIN Rail
Tripping Characteristics Type B
Current Ratng 40A
RCBO Included No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot