IMO B10C4032A 32A 4Pole MCB C Curve 4 Module

MPN
B10C4032A
Brand
IMO
EAN-13
5059394379365
Order Code
28-4855
Country of Origin
China

Discontinued


This IMO Miniature Circuit Breaker has been designed for the protection of electrical installations against overload and short circuits and is manufactured in accordance with IEC 60898-1.


  • Type: MCB
  • Breaking capacity: 10kA
  • Rated current: 32A
  • Poles: 4
  • Tripping characteristic: C Curve
  • IMO type B10C4032A
Current Rating 32A
Breaking Capacity 10kA
Poles 4
Tripping Characteristics C curve
Voltage Rating 240/415V

Trustpilot