IMO B10C2020A 20A 2Pole MCB C Curve 2 Module

Order Code:

28-4851

Brand: IMO MPN: B10C2020A EAN-13: 5056207480720

Discontinued


This IMO Miniature Circuit Breaker has been designed for the protection of electrical installations against overload and short circuits and is manufactured in accordance with IEC 60898-1.


  • Type: MCB
  • Breaking capacity: 10kA
  • Rated current: 20A
  • Poles: 2
  • Tripping characteristic: C Curve
  • IMO type B10C2020A
Type MCB
Breaking Capacity 10kA
Current Rating 20A
Poles 2
Tripping Characteristics C curve
Voltage Rating 240/415V

Trustpilot