IMO 21.350M/2-E 2 Way 15A 5.08mm PCB Screw Terminal Block

MPN
21.350M/2-E
Brand
IMO
Order Code
21-0309
Country of Origin
China
Qty Unit Price (Ex VAT)
100+ £0.147
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched same day - 1,900 in stockContact us for additional stock

IMO 21.350M/2-E 2 Way 15A 5.08mm PCB Screw Terminal Block



  • 21.350M/4-ES
  • Terminal Block Standard Vert.
  • 5.08mm,4 Way,300V,15A
  • Mod.,Rising Clamp Green,Slot Screw
  • Pack Size: 100
Pitch 5.08mm
No. of Ways 2
Mounting Type PCB
Mounting Direction Vertical
Wire Gauge (AWG) 30 to 12AWG
Wire Termination Rising Clamp
Colour Green
Current Rating 15A
No. of Levels 1
Type Terminal Block
Voltage Rating 300V

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot