IMO 20.501M/4-E 4 Pole 16A 5mm Pitch PCB Interlocking Terminal Block Low Profile

MPN
20.501M/4-E
Brand
IMO
Order Code
21-4020

Discontinued


Low profile interlocking terminal block with 4 ways ideal for connecting multiple connectors. They are able to carry any current from 0 to 16A. This product provides the most economical way of using a PCB terminal block. The blocks are suitable for use in security, lighting and electronic industries.
Please note: These terminal blocks are supplied in the manufacturer's pack sizes.


  • Pitch: 5mm
  • Rated voltage: UL–300V; IEC–350V
  • Rated current: UL–16A; IEC–17.5A
  • Wire size: 1.5mm²
  • Wire range: 14–20AWG
  • Insulation withstand voltage: 1000V min
  • Insulation resistance: 1000M57 at 500V
  • Torque: 0.4Nm
  • Temperature range: –40°C to 105°C
  • Wire strip length: 5–6mm
Pitch 5mm
No. of Ways 4
Mounting Type PCB
Mounting Direction Vertical
Wire Gauge (AWG) 22 to 12AWG
Wire Termination Screw, Wire Protector
Body Style Low profile
Colour Black
Current Rating 16A
No. of Levels 1
Series 20
Voltage Rating 300V
Wire Gauge 16AWG

Trustpilot