IMIT 100683 BRC Pipe-Fitted Thermostat Temp Knurl ENEC & CE Certified

MPN
100683
Brand
IMIT
EAN-13
4040267006830
Order Code
09-4763
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £20.00 £17.00
10+ £16.09
100+ £15.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

The IMIT 100683 BRC pipe-fitted thermostat by IMIT is designed with an external temperature setting knurl, providing precise temperature control for various heating systems. This thermostat is ideal for use in room temperature control, functioning effectively as a room thermostat or a temperature limiter. It is commonly applied in radiator systems, ensuring optimal room temperature maintenance.
Type Pipe-fitted thermostat
Contact load capacity 250 V/16 (2.5)A
Current Rating 16 (2,5)A
Dim (L x W x H) 46 x 55 x 112 mm
Display No
Height 112mm
IP Rating IP20
Length 46mm
Maximum Temperature 90°C
Minimum Operating Temperature 20°C
Misc Attribute Temperature setting knurl, external
Mounting Type Structure
Operating Voltage 250V
Temperature settings 20 up to 90°C
Width 55mm

Reviews

Be the first to submit a review

Trustpilot