iiyama XUB2493HS-B6 ProLite XUB2493HS-B6 computer monitor 60.5 cm (23.8") 1920

MPN
XUB2493HS-B6
Brand
iiyama
EAN-13
4948570123841
Order Code
70-4597
Country of Origin
France
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £98.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/09/2026

Stylish edge-to-edge design makes the ProLite XUB2493HS perfect for multi-monitor set-ups. The IPS panel technology offers accurate and consistent colour reproduction with wide viewing angles. High contrast and brightness values mean the monitor will provide excellent performance for photographic and web design. Equipped with speakers, headphone socket, HDMI and DisplayPort connections, a blue light reducer function to reduce eye fatigue and an ergonomic 150mm height adjustable stand for optimal user comfort, make this 24’’ monitor a great choice for both multi-monitor configuration and office applications.
  • IPS Technology
  • HAS (150mm) + PIVOT
  • Flicker-free + Blue light
  • Speakers and headphones
Size 23.8in
Resolution 1920 x 1080px

Reviews

Be the first to submit a review

Trustpilot