iiyama XUB2492QSU-B1 ProLite XUB2492QSU-B1 computer monitor 60.5 cm (23.8") 256

MPN
XUB2492QSU-B1
Brand
iiyama
EAN-13
4948570123179
Order Code
70-4459
Country of Origin
France
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £161.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 39 in stockBack-order availability date - 27/09/2026

Stylish edge-to-edge design makes the ProLite XUB2492QSU offering QHD (2560x1440) resolution is perfect for multi-monitor set-ups. The IPS panel technology offers accurate and consistent colour reproduction with wide viewing angles. The 100Hz refresh rate together with FreeSync function provides an instant, tangible improvement in image smoothness. High contrast and brightness values mean the monitor will provide excellent performance for photographic and web design. Equipped with speakers, USB 3.2 hub, headphone socket, HDMI and DisplayPort connections, a blue light reducer function to reduce eye fatigue and an ergonomic 150mm height adjustable stand for optimal user comfort, make this 24’’ monitor a great choice for both multi-monitor configuration and office applications.
  • 60.5cm (23.8") Wide Quad HD 2560 x 1440 IPS
  • 1ms, 16:9, 300cd/m², 1000:1
  • USB, HDMI, DisplayPort
Size 23.8in
Resolution 2560 x 1440px

Reviews

Be the first to submit a review

Trustpilot