iiyama XUB2490HSUH-B2 XUB2490HSUH-B2 computer monitor 60.5 cm (23.8") 1920 x 10

MPN
XUB2490HSUH-B2
Brand
iiyama
EAN-13
4948570125517
Order Code
70-0254
Country of Origin
France
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £143.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 102 in stockBack-order availability date - 27/09/2026

The XUB2490HSUH is a first-rate 24" desktop monitor designed for both professional and personal use. The IPS matrix ensures precise and consistent colour reproduction, delivering stunning visuals with wide viewing angles. Featuring a Blue Light Reducer and flicker-free LCD technology, it reduces eye strain, providing a comfortable viewing experience. Equipped with a 15 cm height-adjustable stand offering pivot and swivel functions, it allows for easy customization of screen position to suit your preferences. Moreover, it boasts a high-quality built-in 5MP autofocus webcam with a privacy shutter and microphone compliant with Windows Hello, adding convenience and security to your workspace.
Size 24in
Resolution 1920 x 1080px

Reviews

Be the first to submit a review

Trustpilot