iiyama XB3270QSU-B1 ProLite XB3270QSU-B1 computer monitor 80 cm (31.5") 2560 x

MPN
XB3270QSU-B1
Brand
iiyama
EAN-13
4948570123636
Order Code
70-4636
Country of Origin
France
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £197.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 83 in stock

The ProLite XB3270QSU-B1 is a 31.5’’ screen featuring an IPS panel and QHD (2560x1440) resolution, delivering both excellent colour performance with wide viewing angles and noticeably sharper images, which is ideal for productivity solutions, demanding office and financial applications. The 150mm height-adjustable stand ensures you can adjust the screen position to your preferences, and the flicker-free panel with blue light reducer function reduces eye fatigue.
Size 31.5in
Resolution 2560 x 1440px

Reviews

Be the first to submit a review

Trustpilot