iiyama TF1515MC-B2 15", 4:3, TN LED, 1024x768, 8 ms, VGA, HDMI, DP,

MPN
TF1515MC-B2
Brand
iiyama
EAN-13
4948570115907
Order Code
71-7350
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £373.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Open Frame PCAP 1 point touch screen equipped with a foam seal finish for seamless integration
The ProLite TF1515MC-B1 (15 inch) uses PCAP touch technology and is built into an eye-catching bezel with edge-to-edge glass. Thanks to a glass overlay covering the screen and a rugged bezel, it guarantees high durability and scratch-resistance, making it perfect for kiosk and high use public facing applications. Equipped with a foam seal finish it supports seamless integration into kiosks and provides IP65 rating resulting in dust and water resistance from the front. Landscape, portrait and face-up orientation ensures flexible mounting possibilities in almost any installation.

For ease of integration, the TF1515MC-B1 comes equipped with external mounting brackets making it an ideal solution for kiosk integrators, industrial environments, control rooms and interactive multimedia.

TOUCH TECHNOLOGY - CAPACITIVE
This technology uses a sensor-grid of micro-fine wires integrated into the glass that covers the screen. Touch is detected because electrical characteristics of the sensor grid change when human finger is placed on the glass. Thanks to the glass overlay this technology is highly durable, and the touch function remains unaffected even if the glass is scratched. It offers perfect picture performance and will work with human finger (also latex gloved) and stylus-pen.

OPEN FRAME BRACKETS
This open frame monitor comes equipped with external mounting brackets. It guarantees easy installation and makes it an ideal solution for kiosk integrators and Instore Retail.

IP
The IP code classifies and rates the degree of protection against water intrusion. IP65 means that the monitor is protected to water splashes against the enclosure from any direction.

SCRATCH RESISTANCE
Scratch resistance is essential for touch solutions used in public places and schools. This is achieved thanks to a glass overlay covering the screen. It guarantees high durability of the touch function and even more importantly the touch function remains unaffected even if the glass is scratched.

FOAM SEAL
A foam seal finish (8mm) around the monitor ensures seamless integration and optimal dust protection.

Reviews

Be the first to submit a review

Trustpilot