iiyama GB2771UHSU-B1 G-MASTER GB2771UHSU-B1 computer monitor 68.6 cm (27") 3840

MPN
GB2771UHSU-B1
Brand
iiyama
EAN-13
4948570127139
Order Code
70-2213
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £209.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 8 in stockBack-order availability date - 06/08/2026

Experience the best of both worlds with the G-MASTER Red Eagle GB2771UHSU 27” 4K IPS monitor built for versatility. Enjoy high-definition detail with 4K resolution at 144Hz for smooth and immersive single-player adventures, then switch to an ultra-responsive 288Hz refresh rate at Full HD when it’s time to get competitive. With a fast 0.8ms MPRT (4K 144Hz) response time and NVIDIA G-SYNC Compatible technology, gameplay stays crisp and fluid, with no visible screen tearing artifacts or distractions. This monitor delivers 450cd/m² brightness and vibrant colour accuracy with it’s IPS panel, making it a suitable monitor for gaming and content creation, it is the perfect all-rounder you need for both immersive and competitive gaming.
Size 27in
Resolution 3840 x 2160px

Reviews

Be the first to submit a review

Trustpilot