iiyama GB2741HSU-B1 G-MASTER GB2741HSU-B1 computer monitor 68.6 cm (27") 1920 x

MPN
GB2741HSU-B1
Brand
iiyama
EAN-13
4948570126347
Order Code
70-2185
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £114.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 43 in stockBack-order availability date - 04/08/2026

Indulge in exceptional gaming excellence with the 27" GB2741HSU monitor. This display boasts cutting-edge IPS panel technology, a 144Hz refresh rate, and an ultra-swift 1ms MPRT response time. Elevate your gaming adventure to the next level, thanks to FreeSync Technology and the Black Tuner function, ensuring crystal-clear visibility even in the darkest scenes. In addition, equipped with a height adjustable stand (15cm).
Size 27in
Resolution 1920 x 1080px

Reviews

Be the first to submit a review

Trustpilot