iiyama G2741QSU-B1 G-MASTER G2741QSU-B1 computer monitor 68.6 cm (27") 2560 x 1

MPN
G2741QSU-B1
Brand
iiyama
EAN-13
4948570126873
Order Code
70-2186
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £143.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 18 in stockBack-order availability date - 11/07/2026

Experience outstanding gaming performance with the 27" G2741QSU-B1 featuring sharp QHD resolution. Powered by IPS panel technology, a 144Hz refresh rate, and a lightning-fast 1ms MPRT response time, it delivers smooth, vibrant, and responsive gameplay. NVIDIA G-SYNC Technology eliminates screen tearing for fluid action, while the Black Tuner function enhances visibility in dark scenes.
Size 27"

Reviews

Be the first to submit a review

Trustpilot