igus TRL.30.050.0 Triflex R 1000mm

MPN
TRL.30.050.0
Brand
igus
EAN-13
2050001031853
Order Code
63-6012
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £72.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The igus TRL.30.050.0 is a triflex® R Light Mounting Bracket. This is a standard version for the TRL Series. It is also compatible with TRC / TRE Series. It will ensure a better and favourable motion sequence of the cables to be used in extreme twisting and flexing.


  • Minimisation of critical bending cycles
  • Quick and simple to use
  • Colour: Black
  • Dimensions, length: 1m
  • Outside width: 34.5mm
  • Manufacturer's part: igus TRL.30.050.0
  • Type Drag chain
    Colour Black
    Length 1m

    Reviews

    Be the first to submit a review

    Trustpilot