igus E1.17.021.028.0 Easy Chain 255mm

MPN
E1.17.021.028.0
Brand
igus
EAN-13
2050001031570
Order Code
63-5952
View Full Product Range (4)

Discontinued


The igus E1.17.021.028.0 is a Modular e-chain®. The e-chain is a 1-piece strip designed for simple applications. The E1 is quicker to assemble, and still offers great control and protection for moving cables.

The E1 is ideal for high volumes and is especially ideal for automotive applications. The e-chain can be used for vertical: hanging applications, freestanding applications and horizontal unsupported applications.

Applications: Office solutions and technology, Automation, Electric equipment and Machine building.


  • Easy to shorten, just cut the segment
  • Very easy to fill with flip-open lid
  • Easy to extend - strips are simply plugged together
  • Easy fixing on the subsurface through holes on the chain link
  • Very economical price
  • Compact design with smooth outer contour
  • Strain relief possible (clip-on mounting bracket)
  • Now snap open lid from one side, resulting in mechanized closing
  • Supplied in black
  • Supplied in lengths of 255mm
  • Manufacturer's part: igus E1.17.021.028.0 e-chain®
Type Drag chain
Colour Black
Maximum Temperature +100°C
Min. temperature -30°C

Trustpilot