igus System E1, e-chain® on 1-Strip

igus Brand: igus

A range of igus e-chain® from the E1 Series. This modular e-chain is a 1-piece strip designed for simple applications. The E1 is quicker to assemble, and still offers great control and protection for moving cables.

The E1 is ideal for high volumes and is especially ideal for automotive applications. The e-chain can be used for vertical: hanging applications, freestanding applications and horizontal unsupported applications.

Applications: Office solutions and technology, Automation, Electric equipment and Machine building.

  • Easy to shorten, just cut the segment
  • Very easy to fill with flip-open lid
  • Easy to extend - strips are simply plugged together
  • Easy fixing on the subsurface through holes on the chain link
  • Very economical price
  • Compact design with smooth outer contour
  • Strain relief possible (clip-on mounting bracket)
  • Now snap open lid from one side, resulting in mechanized closing
  • Available in lengths of 200, 204, 255 and 250mm
  • Manufacturer's part: igus E1 e-chain®
Description Image Product Buy Pricing (Ex VAT) Length Type Colour Maximum Temperature Min. temperature
igus E1.17.021.028.0 Easy Chain 255mm
igus E1.17.021.028.0 Easy Chain 255mm
Order code: 63-5952
MPN: E1.17.021.028.0
1+ £5.89
Price per unit Ex VAT
Drag chain Black +100°C -30°C
igus E1.17.031.028.0 Easy Chain 204mm
igus E1.17.031.028.0 Easy Chain 204mm
Order code: 63-5953
MPN: E1.17.031.028.0
1+ £4.59
Price per unit Ex VAT
Drag chain Black +100°C -30°C
igus E1.17.044.028.0 Easy Chain 255mm
igus E1.17.044.028.0 Easy Chain 255mm
Standard range
Order code: 63-5954
MPN: E1.17.044.028.0

Despatched within 4 working days - 41 in stock
2+ £3.79
Price per unit Ex VAT
Drag chain Black +100°C -30°C
igus E1.20.015.028.0 Easy Chain 250mm
igus E1.20.015.028.0 Easy Chain 250mm
Standard range
Order code: 63-5955
MPN: E1.20.015.028.0

Despatched within 4 working days - 23 in stock
1+ £6.10
10+ £5.62
100+ £5.31
Price per unit Ex VAT
250mm Drag chain Black +100°C -30°C

Trustpilot