igus B15.7.038.0 Easy Chain 1000mm

MPN
B15.7.038.0
Brand
igus
EAN-13
2050001031785
Order Code
63-5503
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £38.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The igus B15.7.038.0 Easy Chain (e-chainSystems®) is widely used to guide and protect cables and hoses on automated machinery.
This chain has an inside width of 100mm, and an outside width of 113m with a bend radius of 38mm.

The Push-button design of the chain holds the links together. The small pitch gives the chain a quiet, smooth run.

Easy Chain has been used in various fields such as: medical laboratory equipment, robotics, extendable trailers, packaging machinery, machine tools and custom machines.

Ideal for Vertical: suspended applications, freestanding applications.
Horizontal: unsupported applications ≤1,3m gliding applications.


  • Large pins and double stop dog for long service life and long unsupported length
  • To be opened along outer radius
  • Mounting bracket with integrated strain relief
  • Dirt-repellent exterior
  • Supplied in lengths of 1000mm
  • Supplied with inside width of 100mm
  • Manufacturer's part: igus B15.7.038.0
Type Drag chain
Colour Black
Length 1m
Maximum Temperature +120°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot