igus Easy Chain B15 Series

igus Brand: igus

A range of igus Easy Chain (e-chainSystems®) from the B15 Series. This Easy Chain is widely used to guide and protect cables and hoses on automated machinery. The Push-button design of the chain holds the links together. The small pitch gives the chain a quiet, smooth run.

Easy Chain has been used in various fields such as: medical laboratory equipment, robotics, extendable trailers, packaging machinery, machine tools and custom machines.

Ideal for Vertical: suspended applications, freestanding applications.
Horizontal: unsupported applications ≤1,3m gliding applications.

  • Large pins and double stop dog for long service life and long unsupported length
  • To be opened along outer radius
  • Mounting bracket with integrated strain relief
  • Dirt-repellent exterior
  • Supplied in lengths of 1000mm
  • Available with inside width of 7, 25 and 50mm
  • Manufacturer's part: igus B15 Series
Description Image Product Buy Pricing (Ex VAT) Type Colour Length Maximum Temperature Min. temperature
igus B15.025.038.0 Easy Chain 1000mm
igus B15.025.038.0 Easy Chain 1000mm
Standard range
Order code: 63-5500
MPN: B15.025.038.0

Despatched within 4 working days - 40 in stock
1+ £30.61
Price per unit Ex VAT
Drag chain Black 1m +120°C -40°C
igus B15.025.100.0 Easy Chain 1000mm
igus B15.025.100.0 Easy Chain 1000mm
Standard range
Order code: 63-5501
MPN: B15.025.100.0

Despatched within 4 working days - 9 in stock
1+ £30.55
Price per unit Ex VAT
Drag chain Black 1m +120°C -40°C
igus B15.050.038.0 Easy Chain 1000mm
igus B15.050.038.0 Easy Chain 1000mm
Standard range
Order code: 63-5502
MPN: B15.050.038.0

Despatched within 4 working days - 63 in stock
1+ £35.41
Price per unit Ex VAT
Drag chain Black 1m +120°C -40°C
igus B15.7.038.0 Easy Chain 1000mm
igus B15.7.038.0 Easy Chain 1000mm
Standard range
Order code: 63-5503
MPN: B15.7.038.0

Despatched within 4 working days - 1 in stock
1+ £38.44
Price per unit Ex VAT
Drag chain Black 1m +120°C -40°C
igus B15.7.100.0 Easy Chain 1000mm
igus B15.7.100.0 Easy Chain 1000mm
Standard range
Order code: 63-5504
MPN: B15.7.100.0

Despatched within 4 working days - 9 in stock
1+ £50.25
Price per unit Ex VAT
Drag chain Black 1m +120°C -40°C

Trustpilot