igus 060.10.12PZ Connection Element For E2 Micro Series 06

MPN
060.10.12PZ
Brand
igus
EAN-13
2050000608469
Order Code
63-5610
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £5.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 75 in stock

The igus 060.10.12PZ is a Connection Element for the Energy Chain System® E2 Micro Series 06. This one-piece plastic mounting bracket is corrosion resistant.


  • One-piece mounting bracket
  • Corrosion resistant
  • Inner and outer attachment possible
  • Dimensions, length: 39mm
  • Outside width: 16.5mm
  • Specification: E-Kette® E2 micro series 06
  • Type (manufacturer type): E-Kette®
  • Manufacturer's part: igus 060.10.12PZ
Type Connector
Colour Black

Reviews

Be the first to submit a review

Trustpilot