IFM IM5115 Inductive Proximity Sensor 20mm

MPN
IM5115
EAN-13
2050001456137
Order Code
64-3690
  • Free UK shipping available
  • Quickly find another product in this range by Sensing Distance:

    20mm 40mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £58.73
10+ £58.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

This inductive proximity sensor has an easily mountable rectangular housing, that may be flush mounted, and features selectable positioning of the sensor face (five positions). There is LED indication of operation and output status and the design and features of this sensor makes it suitable for industrial applications. Some of the advantages of using an inductive sensor over other types include non-contact operation, free from any wear and tear, and with a design and construction that is insensitive to vibration, dust and moisture. Applications that these sensors are designed for include: use for input signals, detecting machine parts in automated processes, supplying the necessary signals for positioning and limits, serving as pulse pick-ups for counting tasks or for monitoring rotational speeds.


  • Sensing range 20mm
  • Non-contact detection of metals
  • Reverse polarity protection
  • Pulsed short-circuit and overload protection
  • Rotatable and lockable M12 connector
  • Gold-plated contacts
  • Dimensions 66 x 40 x 40mm
Type Inductive proximity sensor
Dimension 66 x 40 x 40mm
Dimensions 66 x 40 x 40mm
IP Rating IP67
Maximum Operating Temperature +70°C
Maximum Temperature 70°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Output Current 200mA
Output Type NO
Sensing Distance 20mm
Supply Voltage 10 to 36V

Reviews

Be the first to submit a review

Trustpilot