IFM Electronic IFM Series Inductive Proximity Sensors Rectangular M12 Connector

These inductive proximity sensors have an easily mountable rectangular housing and feature selectable positioning of the sensor face (five positions). There is LED indication of operation and output status and the design and features of these sensors make them suitable for industrial applications. Some of the advantages of using an inductive sensor over other types include non-contact operation, free from any wear and tear, and with a design and construction that is insensitive to vibration, dust and moisture. Applications that these sensors are designed for include: use for input signals, detecting machine parts in automated processes, supplying the necessary signals for positioning and limits, serving as pulse pick-ups for counting tasks or for monitoring rotational speeds.

  • Choice of sensing range
  • Non-contact detection of metals
  • Reverse polarity protection
  • Pulsed short-circuit and overload protection
  • Rotatable and lockable M12 connector
  • Gold-plated contacts
  • Dimensions 66 x 40 x 40mm
Description Image Product Buy Pricing (Ex VAT) Dimension Dimensions Sensing Distance Type IP Rating Maximum Operating Temperature Maximum Temperature Min. temperature Minimum Operating Temperature Output Current Output Type Supply Voltage
IFM IM5115 Inductive Proximity Sensor 20mm
IFM IM5115 Inductive Proximity Sensor 20mm
Standard range
Order code: 64-3690
MPN: IM5115

Despatched within 4 working days - 12 in stock
1+ £60.32
10+ £59.62
Price per unit Ex VAT
66 x 40 x 40mm 66 x 40 x 40mm 20mm Inductive proximity sensor IP67 +70°C 70°C -25°C -25°C 200mA NO 10 to 36V
IFM IM5131 Inductive Proximity Sensor 40mm
IFM IM5131 Inductive Proximity Sensor 40mm
Extended range
Order code: 64-3691
MPN: IM5131

Available to back orderBack order, lead time 11 days
1+ £62.82
10+ £61.57
Price per unit Ex VAT
40mm Inductive proximity sensor IP67 +70°C 70°C -25°C -25°C 200mA NO 10 to 36V
Order codeSensing rangeOperating distanceSwitching frequencyFlush/not-flush
64-3620mm0 to 16.2mm100HzFlush
64-3640mm0 to 32.4mm200HzNon-flush

Hysteresis1 to 20% of Sr
Switch-point drift-10 to +10% of Sr
Operating voltage10 to 36V DC
Protection classII
Output functionNormally open
Voltage drop<2.5V
Current rating200mA
Operating temperature-25°C to +70°C


Trustpilot