ifm Electronic IFS240 Inductive sensor PNP Industrial Proximity Sensors

MPN
IFS240
EAN-13
4021179271387
Order Code
16-5721
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Inc VAT)
1+ £77.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

IFM Electronic IFS240 Inductive Sensor, listed under the manufacturer's part number 3317341. This product features a PNP output, offering reliable detection of metal objects without direct contact, essential for harsh industrial environments. The sensor's robust design ensures dependable performance in applications involving position sensing, counting, and speed detection in automation systems. Widely used in manufacturing processes, the IFS240 enhances operational efficiency by offering precise and repeatable performance even in demanding conditions.
Type 1 maker
Connector M12
Contact Type 1 maker
Content 1
Enclosure material Brass
IP Rating IP65/IP67/IP69K
Length 60mm
Max. operating voltage 30V DC
Max. temperature 85°C
Maximum Temperature 85°C
Min. operating voltage 10V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Operating Voltage 10 - 30 V DC
Outputs PNP
Product Type Inductive sensor
Size M12
Switching distance (max.) 4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot