Easter Opening Hours and Delivery Dates here

IET Publishing Designers Guide to Energy Efficient Electrical Installations

Order Code:

97-3532

Brand: IET Publishing MPN: PWGE173B ISBN: 978-1-78561-181-0
  • Country of Origin: United Kingdom
  • View All

Discontinued


Designer's Guide to Energy Efficient Electrical Installations.

BS 7671 has always been about capacity, safety and control of electrical installations. Could energy efficiency negate that?

A recent harmonised document, IEC 60364-8-1 Low Voltage electrical installations – Part 8-1: Energy Efficiency, respects the emphasis of safety and operational control in the first instance. It also, however, requires energy efficient electrical installation designs.

Using IEC 60364-8-1 as a point of reference, the Designer's Guide to Energy Efficient Electrical Installations:

  • Prepares users for meeting the new challenges and opportunities presented by energy efficiency
  • Explains the areas likely to be incorporated into BS 7671 and how this will affect electrical installations in the UK
  • Keeps designers ahead of the game when designing future installations
  • Looks at energy efficiency in a holistic fashion and examines the potential issues caused by just focusing on one or two specific areas
  • Explains the responsibilities of designers and clients in ensuring an energy efficient electrical design

  • Author: IET Publications
  • Year: 2016
  • Format: paperback, 297 x 210mm (A4)
  • Pages: 72
  • Depth: 10mm
  • Weight: 500g
  • ISBN: 978-1-78561-181-0
  • Product code: PWGE173B
Type Wiring regulations books
Pages 72

Trustpilot