IDEC YW1L-M4E10Q4R Illuminated Push Button Black/Red 1-Button

Image Representative of Range

IDEC YW1L-M4E10Q4R Illuminated Push Button Black/Red 1-Button

MPN
YW1L-M4E10Q4R
Brand
IDEC
EAN-13
2050007363088
Order Code
04-4663
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Idec YW1L-M4E10Q4R is an illuminated push button switch, featuring a 1-button design in black and red. Manufactured by Idec, it is designed for enhanced visibility and easy operation. Typically used in industrial control panels or machinery, it ensures reliable communication and control.
Switch Function 1 maker
Type Illuminated push button
IP Rating IP65
Connection Screw terminal
Current Rating 6A
Factory colour Black/red
Illumination Illuminated
Lighting Type LED
Mounting Panel
Operation type 1-button
Recess Diameter 22mm
Switching Voltage 240V

Reviews

Be the first to submit a review

Trustpilot