Idec Push-Button Switches Illuminated push button 621126

IDEC Brand: IDEC
The IDEC range consists of illuminated push buttons designed for control panels, commonly available in various colours such as black with green or red accents to indicate different functions.
Description Image Product Buy Pricing (Ex VAT) Contact Configuration Factory colour Illumination Switch Function Type IP Rating Connection Current Rating Lighting Type Mounting Operation type Recess Diameter Switching Voltage
IDEC YW1L-AF2E10Q4G Illuminated Push Button Black/Green 1-Button
IDEC YW1L-AF2E10Q4G Illuminated Push Button Black/Green 1-Button
Standard range
Order code: 04-4662
MPN: YW1L-AF2E10Q4G

Despatched within 4 working days - 5 in stock
1+ £12.31
Price per unit Ex VAT
SPNO Black/green Green 1 maker Illuminated push button IP65 Screw terminal 6A LED Panel 1-button 22mm 240V
IDEC YW1L-M4E10Q4R Illuminated Push Button Black/Red 1-Button
IDEC YW1L-M4E10Q4R Illuminated Push Button Black/Red 1-Button
Standard range
Order code: 04-4663
MPN: YW1L-M4E10Q4R

Despatched within 4 working days - 5 in stock
1+ £11.78
Price per unit Ex VAT
Black/red Illuminated 1 maker Illuminated push button IP65 Screw terminal 6A LED Panel 1-button 22mm 240V

Trustpilot